ECM18DKST

Heilind Number:SULECM18DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKST

Detailed Description

The ECM18DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for high-power transmission. The connector has a female gender, two rows, and a threaded mount type for secure installation. Its cantilever contact type and gold plating guarantee excellent signal transmission. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole, with matte tin plating for added robustness. Measuring 15.49mm in height and 9.4mm in width, the ECM18DKST connector is compact yet efficient, making it perfect for space-constrained applications. It falls under the category of high-quality PCB connectors, meeting the stringent standards of reliability and performance.