ECM18DKUD

Heilind Number:SULECM18DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKUD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKUD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU ECM18DKUD. Designed for high-performance applications, this female connector features two rows with a total of 36 positions, perfect for complex circuit connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable conductivity even in demanding environments. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation offer flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. The connector also boasts a compact design, with dimensions of 13.97mm (height) and 9.4mm (width), making it space-saving on the PCB. Whether for telecommunications, aerospace, or industrial applications, the PBT & Phosphor Bronze Connector delivers exceptional performance and durability.