ECM18DKUH

Heilind Number:SULECM18DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKUH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKUH

Detailed Description

The ECM18DKUH is a high-performance board-to-board PCB connector designed for demanding applications requiring reliable power and signal transmission. With a compact form factor and dual-row configuration, this female connector offers a total of 36 positions, each capable of handling up to 3A of current at 950VAC. Featuring gold-plated phosphor bronze contacts and matte tin termination, it ensures excellent conductivity and durability even in harsh environments with an operating temperature range of -65 to 125°C. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection, while the clearance hole mount type allows for secure PCB attachment. With a connector height of 13.97mm and width of 9.4mm, it offers a perfect balance of space-saving design and accessibility. Perfect for use in various industries, including aerospace, telecommunications, and industrial equipment, the ECM18DKUH guarantees high reliability and performance in every connection.