ECM18DKUI

Heilind Number:SULECM18DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKUI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKUI

Detailed Description

Introducing the ECM18DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows and 36 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various mounting configurations. Constructed with PBT and Phosphor Bronze materials, with gold contact plating, it guarantees durability and efficient signal transfer. Its cantilever contact type and thru-hole termination method further enhance its performance. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. With matte tin termination plating, it complies with RoHS standards. Whether in aerospace, military, or industrial applications, the ECM18DKUI is the ideal choice for reliable and high-speed data transmission.