ECM18DKUN

Heilind Number:SULECM18DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKUN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKUN

Detailed Description

Introducing the ECM18DKUN, a high-performance board-to-board PCB connector designed for critical electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a maximum voltage of 950 VAC, it meets stringent power transmission requirements. The female gender, right-angle orientation, and cantilever contact type make it ideal for space-constrained installations. Boasting 36 positions across 2 rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 3.96mm, it's compact yet efficient. Tailored for demanding industries like aerospace, defense, and telecommunications, the ECM18DKUN sets the standard for high-reliability connectivity solutions.