ECM18DKUS

Heilind Number:SULECM18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKUS

Detailed Description

Introducing the ECM18DKUS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Crafted with precision, this connector features a robust construction using PBT and phosphor bronze materials, ensuring durability and reliability in operation. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The female gender connector with two rows and a side-hole mount type offers easy and secure installation. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees excellent signal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options on the PCB. The termination method through-hole with matte tin plating ensures stable soldering connections. Compact in size with a height of 13.97mm and width of 9.4mm, it saves space on the board. Ideal for high-reliability applications, the ECM18DKUS is a must-have component for engineers and designers working on mission-critical electronic systems. Elevate your connectivity solutions with this premium-grade connector.