ECM18DKUT

Heilind Number:SULECM18DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKUT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKUT

Detailed Description

The ECM18DKUT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 36 positions, it offers reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it allows for easy integration onto PCBs. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Rated for 950VAC and 3A, it is suitable for high-power transmission. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. With an operating temperature range of -65 to 125°C, it can withstand harsh environments. The connector's matte tin termination plating meets RoHS compliance. Perfect for use in industrial, aerospace, and telecommunications applications, the ECM18DKUT guarantees optimal performance and longevity.