ECM18DRAH

Heilind Number:SULECM18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRAH

Detailed Description

Introducing the ECM18DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in extreme conditions. Featuring 36 positions in a 2-row configuration, it offers ample connectivity options. The female connector with a right-angle orientation and clearance hole mount type is easy to install on PCBs. Its contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The full bellow contact type provides secure mating, while the termination method through hole with matte tin plating ensures durability. With a pitch of 3.96 mm and a tail length of 3.18 mm, this connector is suitable for various PCB designs. Perfect for industrial, aerospace, and telecommunications applications, the ECM18DRAH delivers high reliability and performance.