ECM18DRAI

Heilind Number:SULECM18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRAI

Detailed Description

Introducing the ECM18DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 5 A and a voltage capacity of 950 VAC, it meets the requirements of various applications. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. With two rows and 36 positions, it provides ample connectivity options. The right-angle orientation and full bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in harsh conditions. The connector's compact dimensions of 10.95 mm in height and 8.26 mm in width make it ideal for space-constrained layouts. Trust the ECM18DRAI for high-reliability connections in your electronic systems.