ECM18DRAN

Heilind Number:SULECM18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRAN

Detailed Description

Introducing the ECM18DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers a secure connection with its two rows of contacts. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power delivery. The termination method of thru-hole soldering guarantees robust connectivity, while the gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a right-angle orientation and a tail length of 3.18mm, allows for space-saving installation on PCBs. With 36 positions and a pitch of 3.96mm, it offers versatility in circuit design. Trust the ECM18DRAN for high-reliability connections in your critical electronic systems.