| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DRAS |
ECM18DRAS
| Heilind Number: | SULECM18DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DRAS |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, Amperage: 5 A, Gender: Female, Number of Rows: 2, Mount Type: Side Hole, Termination Method: Thru Hole, Contact Material: Phosphor Bronze, Contact Plating: Gold, Pitch: 3.96 mm, .156 in, Voltage: 950 VAC. Contact Type: Full Bellow, Orientation: Right Angle, Number of Positions: 36, Tail Length: 3.18 mm, .125 in, Operating Temperature Range: -65 - 125 °C. Connector Height: 10.95 mm, .431 in, Connector Width: .325 in, 8.26 mm, Termination Plating: Matte Tin. Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products. Hi_rel: No, Acronym: ECM18DRAS.

