ECM18DREH

Heilind Number:SULECM18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DREH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DREH

Detailed Description

The ECM18DREH is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures safe power delivery. Featuring a female gender, it offers easy and secure connectivity with a clearance hole mount type and eyelet termination method. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With two rows and 36 positions, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its performance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. RoHS compliant and with termination plating of matte tin, it meets international quality standards. The ECM18DREH is a top choice for demanding applications in industries such as telecommunications, aerospace, and automotive.