ECM18DREI

Heilind Number:SULECM18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DREI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DREI

Detailed Description

Introducing the ECM18DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capability of 950 VAC, it meets the needs of high-power systems. The female connector has 2 rows with 36 positions, offering ample connectivity options. Its threaded mount type and eyelet termination method provide secure and stable attachment to the PCB. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. With a pitch of 3.96mm (.156 in) and tail length of 5.72mm (.225 in), it enables precise and efficient board-to-board connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and 8.26mm in width, it is compact yet robust. The matte tin termination plating ensures excellent solderability. Ideal for aerospace, defense, and industrial applications, the ECM18DREI is a reliable solution for your connectivity needs.