ECM18DREN

Heilind Number:SULECM18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DREN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DREN

Detailed Description

The ECM18DREN is a high-performance board-to-board PCB connector designed for demanding electrical applications. Featuring a female gender with two rows for secure connectivity, this connector offers a contact rating of 5A at 950VAC, making it ideal for power transmission. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable conductivity and durability. The termination method of eyelets and a pitch of 3.96mm allow for easy installation. With a straight orientation and 36 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a height of 10.95mm and width of 8.26mm saves space on the PCB. Overall, the ECM18DREN is a top choice for high-reliability electronic systems.