ECM18DRES

Heilind Number:SULECM18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRES

Detailed Description

The ECM18DRES connector, featuring a robust construction of PBT and Phosphor Bronze, is a reliable solution for high-performance board-to-board and card edge connections. With a current rating of 5A and a voltage capability of 950VAC, this female connector ensures efficient power transmission. Its dual-row design with 36 positions and a pitch of 3.96mm allows for secure and precise mating. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Designed for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The termination method using eyelets and matte tin plating on the termination further enhance its reliability. Compact in size with a height of 10.95mm and width of 8.26mm, it is ideal for space-constrained applications. The straight orientation and side-hole mount type offer versatility in installation. Overall, the ECM18DRES is a top choice for high-reliability electronic connections in various industries.