ECM18DRFF

Heilind Number:SULECM18DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRFF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRFF

Detailed Description

ECM18DRFF is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with a gold-plated contact surface, this connector ensures reliable and efficient signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust connectivity. The connector, with 36 positions arranged in 2 rows, is equipped with a floating bobbin mount and through-hole termination method for secure attachment. Its full bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. With matte tin termination plating ensuring durability, this product meets the highest standards for performance and reliability. Perfect for industrial and commercial applications, the ECM18DRFF is a top choice for engineers and designers seeking quality connectors.