ECM18DRFH

Heilind Number:SULECM18DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRFH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRFH

Detailed Description

The ECM18DRFH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 positions, it offers reliable connectivity in compact spaces. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures superior signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. Its straight orientation and thru-hole termination method make installation easy, while the full bellow contact type enhances durability. Operating within a wide temperature range of -65 to 125°C, and with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it is suitable for various industrial and commercial applications. The matte tin termination plating adds to its robust construction, meeting the highest quality standards. Trust the ECM18DRFH for efficient and secure board-to-board connections.