ECM18DRFN

Heilind Number:SULECM18DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRFN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRFN

Detailed Description

The ECM18DRFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power transmission. The connector has a female gender, with two rows and 36 positions, offering ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. Gold-plated contacts provide excellent conductivity, while the full bellow contact type ensures secure mating. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The connector's compact design, with a height of 10.95mm and a width of 8.26mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS standards. Whether in telecommunications, industrial equipment, or aerospace applications, the ECM18DRFN guarantees high performance and durability.