ECM18DRFS

Heilind Number:SULECM18DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRFS

Detailed Description

The ECM18DRFS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, 36-position layout with side hole mounting and thru-hole termination method offers easy installation and secure attachment. Each contact is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its straight orientation and low profile design with a connector height of 10.95mm make it space-efficient. The 3.96mm pitch and full bellow contact type further enhance its performance. With matte tin termination plating and a tail length of 5.08mm, this connector ensures durable and consistent connectivity. Ideal for applications where reliability is paramount, the ECM18DRFS is a top choice for engineers in need of high-quality board-to-board connections.