ECM18DRKF

Heilind Number:SULECM18DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKF

Detailed Description

This high-performance female board-to-board PCB connector, with SKU ECM18DRKF, is engineered for uncompromising reliability in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. Featuring a 2-row design and 36 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, with Gold plating, guarantees efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial applications. The termination method of Thru Hole ensures secure and stable connections. Its straight orientation and compact dimensions make it easy to integrate into circuit boards. The connector complies with high standards of quality and performance, making it an ideal choice for mission-critical systems.