ECM18DRKH-S13

Heilind Number:SULECM18DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKH-S13

Detailed Description

The ECM18DRKH-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage handling capacity of 950VAC, it is suitable for power and signal transmission. The connector has a female gender, with two rows and 36 positions for versatile connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. The connector is RoHS compliant and features matte tin termination plating for environmental sustainability. With its high reliability and performance, the ECM18DRKH-S13 is the perfect choice for aerospace, defense, and industrial applications.