ECM18DRKH

Heilind Number:SULECM18DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKH

Detailed Description

Introducing the ECM18DRKH, a female board-to-board PCB connector designed for reliable and high-performance connectivity. With a pitch of 3.96mm (.156 inches) and two rows featuring a total of 36 positions, this connector offers ample space for secure mating. The termination method, through-hole, ensures a stable and durable connection. Crafted from PBT and phosphor bronze with gold contact plating, it guarantees excellent conductivity and longevity. Operating at a voltage of 950VAC and an extensive temperature range of -65 to 125°C, it is suitable for a wide range of applications. RoHS compliant and featuring matte tin termination plating, this connector meets the highest industry standards for environmental responsibility. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM18DRKH delivers uncompromising performance. Elevate your connectivity solutions with this essential component.