ECM18DRKI-S13

Heilind Number:SULECM18DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKI-S13

Detailed Description

ECM18DRKI-S13 is a high-performance board-to-board PCB connector designed for critical applications. With its durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity in demanding environments. Featuring two rows of 36 gold-plated contacts, each with a full bellow design, it ensures secure and low-resistance connections. The threaded mount type and card extender termination method provide easy and stable installation. Operating at a wide temperature range of -65 to 125°C and capable of withstanding up to 950VAC, this connector is suitable for use in harsh industrial settings. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space while delivering high-speed data transmission. The matte tin termination plating enhances durability and solderability. Ideal for aerospace, defense, and other hi-rel applications, the ECM18DRKIS13 connector guarantees performance and longevity.