ECM18DRKI

Heilind Number:SULECM18DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKI

Detailed Description

Introducing the ECM18DRKI, a robust and reliable female PCB connector designed for high-performance applications. With a current rating of 5A and a voltage tolerance of 950VAC, this connector ensures efficient power transmission. Featuring two rows of 36 gold-plated phosphor bronze contacts with a pitch of 3.96mm, it guarantees secure and low-resistance connections. The straight orientation and threaded mount type make installation a breeze, while the thru-hole termination method offers stability on the PCB. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suited for even the most demanding environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space without compromising performance. Trust the ECM18DRKI for seamless board-to-board or card edge connectivity in your next project.