ECM18DRKN-S13

Heilind Number:SULECM18DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKN-S13

Detailed Description

Experience seamless and reliable connectivity with our PBT & Phosphor Bronze Female PCB Connector, ECM18DRKN-S13. Engineered for high performance, this connector features a 2-row design with a 36-position layout, ensuring efficient data transmission. The contact material, Phosphor Bronze, and Gold plating guarantee optimal conductivity, while the Full Bellow contact type and Straddle orientation enhance stability. With a voltage rating of 950 VAC and amperage of 5A, it meets rigorous industry standards. The termination method, Card Extender, and Matte Tin plating on the termination ensure secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding applications. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained PCB layouts. Trust in the ECM18DRKNS13 for your board-to-board or card edge connection needs, delivering unparalleled performance in every use case.