ECM18DRKN

Heilind Number:SULECM18DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKN

Detailed Description

Introducing the ECM18DRKN, a high-performance female board-to-board PCB connector designed for precision and reliability. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With a pitch of 3.96mm and 36 positions across 2 rows, it offers seamless connectivity in complex circuitry. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission, while the full bellow contact type and straight orientation facilitate easy insertion. Operating at a voltage of 950 VAC and an impressive amperage of 5A, it meets the demands of various applications. Its matte tin termination plating and -65 to 125 °C operating temperature range make it suitable for harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.26mm, ensure space-saving installation. Ideal for high-reliability systems, the ECM18DRKN is the perfect choice for demanding PCB connectivity needs.