ECM18DRKS-S13

Heilind Number:SULECM18DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKS-S13

Detailed Description

ECM18DRKS-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and performance. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for various power and signal transmission requirements. The female gender, along with two rows of 36 positions each, allows for versatile connectivity options. Its side hole mount type and card extender termination method offer easy installation. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design with a height of 10.95mm and width of 8.26mm makes it ideal for space-constrained applications. With a pitch of 3.96mm and a contact type of full bellow, it provides secure and stable connections. The termination plating of matte tin further enhances its durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.