ECM18DRKS

Heilind Number:SULECM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRKS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRKS

Detailed Description

The ECM18DRKS connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its two rows and 36 positions offer ample connectivity options, while the side hole mount and thru-hole termination method facilitate easy installation. The Phosphor Bronze contacts with Gold plating ensure excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. The Matte Tin termination plating further enhances its durability. The ECM18DRKS is a reliable solution for board-to-board and card edge connections, meeting the highest quality standards for your connectivity needs.