ECM18DRMD-S288

Heilind Number:SULECM18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRMD-S288

Detailed Description

The ECM18DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With two rows of 36 positions each, it offers ample connectivity options. The connector's clearance hole mount type and card extender termination method make it easy to install. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in a variety of environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating, it ensures long-term durability. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECM18DRMD-S288 guarantees high reliability and performance.