ECM18DRMH-S288

Heilind Number:SULECM18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMH-S288

Detailed Description

Introducing the ECM18DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 36 positions, this connector offers reliable connectivity in female gender with a clearance hole mount. Its termination method, using Card Extender technology, ensures secure and efficient connections. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and excellent conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance, withstanding voltages up to 950 VAC. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme environments. Its compact design, with a connector height of .61 in and width of .37 in, allows for efficient PCB integration. Perfect for high-reliability applications, the ECM18DRMH-S288 is a dependable solution for your connectivity needs.