ECM18DRMH

Heilind Number:SULECM18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMH

Detailed Description

Introducing the ECM18DRMH, a high-performance PCB connector designed for precision connectivity. This female connector, featuring two rows for efficient wiring, boasts a durable construction of PBT and phosphor bronze with gold plating, ensuring optimal conductivity and longevity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it offers reliable power transmission in various applications. The termination method of wire wrap and contact type of Loop Bellow guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 inches and width of 9.4 mm, allows for easy integration. Ideal for high-density circuit boards, this RoHS-compliant connector is a must-have for any electronic assembly project.