ECM18DRMI-S288

Heilind Number:SULECM18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMI-S288

Detailed Description

Introducing the ECM18DRMI-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Its 36 positions and 2 rows, along with a pitch of 3.96mm (.156 inches), provide ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm (.545 inches) and a compact design measuring 9.4mm (.37 inches) in width and .61 inches in height, it offers versatility in installation. The termination plating is Matte Tin, meeting industry standards for reliability. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is ideal for various electronic systems. Whether in aerospace, defense, or industrial applications, the ECM18DRMI-S288 delivers unmatched quality and performance. Please note that this connector is not for high-reliability applications. Upgrade your connectivity solutions with the ECM18DRMIS288.