ECM18DRMI

Heilind Number:SULECM18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRMI

Detailed Description

Introducing the ECM18DRMI, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and is designed for two rows of 36 positions, ensuring seamless connectivity. Its threaded mount type and wire wrap termination method offer secure and efficient installation. The Phosphor Bronze contacts plated with gold guarantee optimal signal transmission, while the loop bellow contact type and straight orientation further enhance its functionality. Operating at voltage levels of up to 950 VAC and a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial environments. Measuring at a compact height of 15.49mm and width of 9.4mm, with a tail length of 14.22mm, it provides space-saving solutions without compromising performance. The Matte Tin termination plating ensures long-term durability. Whether it's for aerospace, telecommunications, or other critical systems, the ECM18DRMI is the epitome of quality and reliability in connectivity solutions. Elevate your projects with this essential component.