ECM18DRMN-S288

Heilind Number:SULECM18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMN-S288

Detailed Description

The ECM18DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 36 positions, arranged in 2 rows with a 3.96mm pitch, allow for efficient data transfer. The female connector, terminated via card extender method, boasts gold-plated Phosphor Bronze contacts, guaranteeing excellent signal conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's loop bellow contact type and straddle orientation further enhance its durability and stability. With a compact size (15.49mm in height, 9.4mm in width), it offers space-saving solutions without compromising performance. Matte Tin termination plating ensures secure and durable connections. Whether used in aerospace, telecommunications, or other hi-rel environments, the ECM18DRMNS288 delivers exceptional quality and reliability.