ECM18DRMS-S288

Heilind Number:SULECM18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMS-S288

Detailed Description

Introducing the ECM18DRMS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a compact design and side hole mount type, it offers seamless integration onto PCBs. The 36 positions, arranged in 2 rows, allow for versatile connectivity options. Utilizing gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a maximum voltage of 950 VAC at 3A. The termination method using card extender and pitch of 3.96mm make it suitable for various industrial environments. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh conditions. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers convenient installation. The termination plating of matte tin ensures secure connections, while its compliance with hi-rel standards guarantees quality and reliability. Perfect for applications requiring high-speed data transmission and signal integrity, the ECM18DRMS-S288 is a top choice for demanding electronic projects.