ECM18DRMS

Heilind Number:SULECM18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMS

Detailed Description

Introducing the ECM18DRMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a rugged build featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. The female gender, dual-row configuration, and side hole mount type make it versatile for various setups. Boasting a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The wire wrap termination method, gold-plated phosphor bronze contacts, and loop bellow contact type ensure secure and low-resistance connections. With 36 positions and a 3.96mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving installations. The matte tin termination plating enhances solderability. Classified under the hi-rel category, this ECM18DRMS connector meets stringent quality standards for dependable performance, making it an essential component for advanced electronic systems.