ECM18DRMT-S288

Heilind Number:SULECM18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMT-S288

Detailed Description

SKU ECM18DRMT-S288 offers high-performance connectivity with its PBT & Phosphor Bronze construction, making it suitable for demanding applications. Designed for female gender with two rows, it features a threaded mount and Card Extender termination method for secure attachment. The Phosphor Bronze contacts with Gold plating ensure reliable conductivity, while the loop bellow contact type and straddle orientation enhance functionality. With 36 positions and a voltage rating of 950 VAC, this connector caters to diverse connectivity needs. Its 3A amperage, 3.96mm pitch, and -65 to 125°C operating temperature range further underscore its versatility. Measuring .61 inches in height and 9.4mm in width, this Matte Tin-plated connector is ideal for board-to-board and card edge connections in various industries. With a tail length of 13.84mm, it offers ample room for installation. The ECM18DRMTS288 connector is a reliable choice for your high-reliability connectivity requirements.