ECM18DRMT

Heilind Number:SULECM18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRMT

Detailed Description

This high-performance board-to-board PCB connector, SKU ECM18DRMT, is designed for uncompromising reliability in demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capability of 950VAC, it guarantees safe and efficient power transmission. The connector offers 36 positions in a 2-row configuration, with a 3.96mm pitch for easy mating. Its straight orientation and threaded mount type provide secure installation. The termination method of wire wrap and termination plating of matte tin further enhance its durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the ECM18DRMT ensures dependable connectivity.