ECM18DRPH

Heilind Number:SULECM18DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRPH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRPH

Detailed Description

Introducing the ECM18DRPH, a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme operating conditions ranging from -65 to 125°C. Featuring a 2-row design with 36 positions and a 3.96mm pitch, it offers ample connectivity options for your PCB layouts. The female connector with clearance hole mount and thru-hole termination method guarantees secure attachment to your circuit boards. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, rated for up to 950VAC and 5A. The full bellow contact type and straight orientation further enhance signal transmission efficiency. With a tail length of 10.36mm, connector height of 10.95mm, and width of .325 inches, it offers easy installation and space-saving benefits. Matte Tin termination plating ensures long-term durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the ECM18DRPH is a top choice for high-reliability connectivity solutions.