ECM18DRPN

Heilind Number:SULECM18DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRPN

Detailed Description

Introducing the ECM18DRPN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. This female connector features two rows with a total of 36 positions, allowing for versatile and extensive interconnections. With a straight orientation and no mounting required, it is easily integrated into various applications. The termination method of through-hole soldering ensures secure attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. Gold plating on the contacts further enhances signal transmission and corrosion resistance. Operating at up to 950 VAC and 5A, it meets high voltage and current requirements. Its full bellow contact type and matte tin termination plating make it suitable for demanding environments with an operating temperature range from -65 to 125°C. Compact in size with a connector height of 10.95mm and width of 8.26mm, it saves space on the board while delivering optimal performance. Perfect for industrial, aerospace, and telecommunications applications, the ECM18DRPN guarantees dependable connectivity in every use.