Introducing the ECM18DRPS, a high-performance board-to-board PCB connector designed for reliability and precision in electronic assemblies. Featuring a female gender, this connector offers 36 positions across 2 rows with a pitch of 3.96mm (.156 in), making it ideal for dense PCB layouts. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. The straight orientation and side-hole mount type facilitate easy installation, while the full bellow contact type guarantees secure connections. Termination is through-hole with matte tin plating, providing a reliable and robust solder joint. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for efficient use of PCB real estate. Whether for industrial, aerospace, or telecommunications applications, the ECM18DRPS is the perfect choice for high-reliability connectivity solutions.