ECM18DRSD

Heilind Number:SULECM18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRSD

Detailed Description

Introducing the ECM18DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance even in harsh environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic devices. The female gender, two rows, and clearance hole mount type make it easy to install and connect. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type and straight orientation ensure a secure and stable connection. With 36 positions and a pitch of 3.96mm, it offers versatile connectivity options. The matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ECM18DRSD is the ideal choice for high-reliability connectivity.