ECM18DRSI-S288

Heilind Number:SULECM18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRSI-S288

Detailed Description

Introducing the ECM18DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The 36-position, dual-row design with a 3.96mm pitch accommodates complex connections with ease. Contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type offers durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial uses. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. With matte tin termination plating ensuring long-term performance, the ECM18DRSI-S288 is a reliable solution for your connectivity needs.