ECM18DRSN-S288

Heilind Number:SULECM18DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRSN-S288

Detailed Description

Introducing our high-performance female board-to-board PCB connector, SKU ECM18DRSN-S288, designed for precision and reliability. With two rows accommodating 36 positions at a pitch of 3.96mm (.156 in), this connector ensures seamless connectivity in your electronic assemblies. Constructed with durable PBT and featuring Phosphor Bronze contacts with Gold plating, it guarantees optimal signal transfer even in demanding environments. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent industry standards. The termination method of Card Extender and termination plating of Matte Tin offer secure and efficient installation. With an orientation of Straddle and a low-profile connector height of .61in (15.49mm), it's ideal for space-constrained applications. Its wide operating temperature range of -65 to 125°C ensures performance in extreme conditions. Trust in the ECM18DRSNS288 for high-quality board connectivity.