ECM18DRSS-S288

Heilind Number:SULECM18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRSS-S288

Detailed Description

This high-performance PCB connector, SKU ECM18DRSS-S288, is designed for demanding applications requiring reliability and precision. Featuring a dual-row, 36-position female connector with a pitch of 3.96mm (.156in), it ensures secure and efficient board-to-board connections. The connector is crafted from durable PBT and Phosphor Bronze, with gold-plated contacts for optimal conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. Its side hole mount type and card extender termination method offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance its performance. Matte Tin termination plating guarantees durability and longevity. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.