ECM18DRSS

Heilind Number:SULECM18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRSS

Detailed Description

Introducing the ECM18DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the needs of power-intensive systems. The dual-row design with 36 positions offers ample connectivity options, while the side-hole mount and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial settings. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of .61 inches in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ECM18DRSS for dependable and efficient board-level connections.