ECM18DRST-S288

Heilind Number:SULECM18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRST-S288

Detailed Description

The ECM18DRST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. With a 3A amperage and 950VAC voltage rating, this connector is suitable for demanding power and signal transmission requirements. Its double-row, 36-position design with a 3.96mm pitch allows for versatile connectivity options. The termination method of Card Extender and loop bellow contact type provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. The matte tin termination plating offers additional protection against corrosion. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Whether for industrial, aerospace, or other applications, the ECM18DRST-S288 is a reliable choice for your connectivity needs.