ECM18DRST

Heilind Number:SULECM18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRST

Detailed Description

Introducing the ECM18DRST, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, with two rows of 36 positions each, features a robust threaded mount type for secure attachment. Its phosphor bronze contacts with gold plating ensure reliable signal transmission, while the loop bellow contact type offers durability in demanding environments. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 125°C, the ECM18DRST guarantees performance even in extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination method via thru hole and matte tin plating further enhance its functionality. Trust the ECM18DRST for high-reliability connectivity solutions in your electronic designs.