ECM18DRTH-S13

Heilind Number:SULECM18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRTH-S13

Detailed Description

Introducing the ECM18DRTH-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. This female connector features two rows of durable PBT and phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a total of 36 positions, it offers ample connectivity options. The full bellow contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method simplify installation. Operating at an impressive voltage of 950 VAC and with a current rating of 5A, this connector is suitable for a wide range of industrial and commercial uses. Its rugged construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, guarantees long-term performance even in harsh environments. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, the ECM18DRTHS13 is compact yet robust. Ideal for high-reliability applications, this connector is a key component for ensuring seamless connectivity in your systems.