ECM18DRTH

Heilind Number:SULECM18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRTH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRTH

Detailed Description

Introducing the ECM18DRTH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a dual-row, female gender configuration and a pitch of 3.96mm (.156 inches), this connector offers seamless connectivity in electronic systems. Featuring phosphor bronze contacts plated with gold, it ensures optimal signal transmission with a maximum voltage rating of 950VAC and an amperage of 5A. The straight orientation and clearance hole mount type make installation easy and secure. With 36 positions and a full bellow contact type, it guarantees a stable connection even in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, allows for efficient PCB integration. The termination method of thru-hole with matte tin plating ensures durability and longevity. Trust the ECM18DRTH for your critical connectivity needs.